NTN 6206LLU/LP03 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 704-719
- Mfr. Part No.:
- 6206LLU/LP03
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,484.52
(exc. VAT)
PHP3,902.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,484.52 |
*price indicative
- RS Stock No.:
- 704-719
- Mfr. Part No.:
- 6206LLU/LP03
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.3kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.6kN | |
| Series | 6206 | |
| Bore Type | Round | |
| Limiting Speed | 6700rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.3kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.6kN | ||
Series 6206 | ||
Bore Type Round | ||
Limiting Speed 6700rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for high-performance applications, delivering superior reliability and efficiency. This bearing features a pressed steel cage and contact Seals on both sides, providing robust protection against contamination. With an internal diameter of 30 mm and an external diameter of 62 mm, this product is designed to enhance operational stability whilst accommodating radial load. Its dynamic load rating reaches an impressive 21,600,000 mN, making it Ideal for a variety of industrial applications where precision is paramount.
Robust construction with a pressed steel cage ensures durability
Dual contact Seals provide effective protection from contaminants
Designed for radial contact optimising load distribution during operation
Dynamic load rating of 21600000 mN supports heavy operational demands
Fatigue limit load of 795000 mN enhances product lifespan
Grease lubrication limit speed of 40200 °/s maximises performance efficiency
Minimum operating temperature is -20 °C facilitating use in diverse environments
Maximum operating temperature reaches 60 °C ensuring stability under heat
Suits applications requiring minimal radial clearance with class CN
Min and max shoulder diameters allow for versatile installation options
Related links
- NTN 6206CM 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 6206ZZC2/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 5206CZZ/2AS 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- NTN 6206LLUNR/5K 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NTN 5206S 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- NTN 5206SC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- NTN 7206B 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width
