NTN 5206S 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- RS Stock No.:
- 705-722
- Mfr. Part No.:
- 5206S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,595.95
(exc. VAT)
PHP4,027.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,595.95 |
*price indicative
- RS Stock No.:
- 705-722
- Mfr. Part No.:
- 5206S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Race Width | 23.8mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 21.1kN | |
| Dynamic Load Rating | 29.6kN | |
| Limiting Speed | 9500rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 23.8mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 21.1kN | ||
Dynamic Load Rating 29.6kN | ||
Limiting Speed 9500rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is meticulously engineered to accommodate high thrust and radial loads, making it an Ideal component for demanding applications. With an internal diameter of 30 mm and an external diameter of 62 mm, this bearing ensures precision alignment and stability under various operational conditions. Designed for reliability, it boasts a maximum operating temperature of 120 °C, ensuring superior performance in challenging environments. This product not only enhances the functionality of machinery but also extends service life, contributing to efficient operations across a range of industries.
Robust double row design facilitates high load capacity and stability
Contact angle of 25 ° optimises load distribution for enhanced performance
Manufactured with a minimum fillet radius of 1 mm to ensure smooth operations
Dynamic load rating of 29,600,000 mN supports rigorous usage conditions
Static load rating of 21,100,000 mN allows for reliable operation at rest
Fatigue limit load of 1,300,000 mN adds to long-lasting durability
Precision class P0 ensures quality and consistency across applications
Radial clearance class CN maintains optimal clearances for all conditions
Related links
- NTN 5206SC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- NTN 5206CZZ/2AS 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1/MT33 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SNR 3206AC3 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
- SKF 3206 A-2RS1 2 Row Ball Bearing - 30 mm ID, 62 mm OD 23.8 mm Race Width
