NTN 6802LLUC3/2AS 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- RS Stock No.:
- 704-681
- Mfr. Part No.:
- 6802LLUC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-681
- Mfr. Part No.:
- 6802LLUC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 24mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.26kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 2.3kN | |
| Bore Type | Round | |
| Series | 6802 | |
| Limiting Speed | 17000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 24mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.26kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 2.3kN | ||
Bore Type Round | ||
Series 6802 | ||
Limiting Speed 17000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for efficient radial contact in various industrial applications. Designed for durability, it features a pressed steel cage and contact Seals on both sides, ensuring optimal performance even in challenging environments. This bearing is suitable for high-load scenarios, boasting exceptional dynamic and static load ratings. With a Compact internal diameter of 15 mm and an external diameter of 24 mm, it is Ideal for precision machinery where reliability and longevity are paramount. Its lightweight design and robust construction make it a prime choice for manufacturers aiming to enhance operational efficiency.
Manufactured with premium materials to guarantee lasting durability
Features a pressed steel cage, providing strength while minimising friction
Contact Seals on both sides protect against contamination, enhancing lifespan
Dynamic load capacity of 2,300,000 mN for reliable performance under heavy loads
Static load capacity of 1,260,000 mN, suitable for stationary applications
Lightweight at only 0.007 kg, facilitating easy handling and installation
Radial clearance class C3 allows for greater axial and radial movement
Optimal lifting limits combined with grease lubrication for efficient operation
Maximum operating temperature of 383.15 °K ensuring reliability in varying conditions
Related links
- NTN 628LLU/2AS 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
- NTN 6802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- NSK 61802TN 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- NTN 6802LLU/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 24 mm OD
- RS PRO 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF 61802-2RS1 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF W 61802-2RS1 1 Row Ball Bearing - 15 mm ID, 24 mm OD
