NTN 6802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- RS Stock No.:
- 698-484
- Mfr. Part No.:
- 6802
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP893.00
(exc. VAT)
PHP1,000.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP893.00 |
*price indicative
- RS Stock No.:
- 698-484
- Mfr. Part No.:
- 6802
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 24mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.26kN | |
| Dynamic Load Rating | 2.3kN | |
| Bore Type | Round | |
| Series | 68 | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 24mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.26kN | ||
Dynamic Load Rating 2.3kN | ||
Bore Type Round | ||
Series 68 | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing offers a reliable solution for various radial load applications. Engineered with precision, it features a pressed steel cage design that ensures optimal performance and durability. With an internal diameter of 15 mm and an external diameter of 24 mm, this bearing is adept at handling dynamic loads of up to 2,300,000 mN, making it suitable for high-demand environments. The bearing operates effectively within a temperature range from -40°C to 120°C, ensuring longevity and Steadfast performance over time.
Utilises a pressed steel cage for enhanced strength and resilience
Designed for dynamic load capacities of 2,300,000 mN, suitable for rigorous operations
Features an internal diameter of 15 mm and external diameter of 24 mm for versatile application
Offers excellent temperature resilience, functioning efficiently between -40°C and 120°C
Minimal fillet radius of 0.3 mm ensures compatibility with various shaft and housing designs
Constructed for optimal radial contact, guaranteeing reduced friction and increased efficiency
Supports both oil and grease lubrication for varied operational needs
Dynamic load rating ensures efficient performance in challenging environments
Related links
- RS PRO 6802-2RS 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- RS PRO 6802-2Z 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- Igus BB-6802-B180-30-ES 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- Igus BB-6802-B180-30-GL 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- NTN 6802LLUC3/2AS 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- NSK 61802TN 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- RS PRO 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
