RS PRO 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- RS Stock No.:
- 291-637
- Mfr. Part No.:
- 61802
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP440.75
(exc. VAT)
PHP493.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP440.75 |
*price indicative
- RS Stock No.:
- 291-637
- Mfr. Part No.:
- 61802
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.25kN | |
| Dynamic Load Rating | 1.9kN | |
| Series | RS PRO | |
| Bore Type | Cylindrical | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.25kN | ||
Dynamic Load Rating 1.9kN | ||
Series RS PRO | ||
Bore Type Cylindrical | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Single Row Deep Groove Ball Bearing, 15 mm Cylindrical Bore
This RS PRO ball bearing is designed for high-speed and high-precision applications. It features a single row deep groove design, making it Ideal for handling radial and axial loads. The steel construction ensures durability and reliability in demanding environments.
Features and Benefits
Steel Ball Material: Provides strength and resistance to wear, ensuring long service life.
Single Row Deep Groove Design: Allows for efficient handling of radial and axial loads.
Cylindrical Bore: Facilitates easy installation and alignment.
Steel Cage Material: Enhances durability and maintains ball separation for smooth operation.
Dynamic Load Rating of 1.9 kN: Supports high load capacity for various applications.
Open End Type: Offers easy maintenance and lubrication access.
Limiting Speed of 38000 rpm: Suitable for high-speed applications.
Single Row Deep Groove Design: Allows for efficient handling of radial and axial loads.
Cylindrical Bore: Facilitates easy installation and alignment.
Steel Cage Material: Enhances durability and maintains ball separation for smooth operation.
Dynamic Load Rating of 1.9 kN: Supports high load capacity for various applications.
Open End Type: Offers easy maintenance and lubrication access.
Limiting Speed of 38000 rpm: Suitable for high-speed applications.
Applications
Automotive
Industrial machinery
Electrical motors
Pumps and compressors
Industrial machinery
Electrical motors
Pumps and compressors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SKF 61802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF 61802-2RS1 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF W 61802-2RS1 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61802-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61802-2RSR-HLC 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- SKF 61802-2Z 1 Row Ball Bearing - 15 mm ID, 24 mm OD
- FAG 61802-HLC 1 Row Deep Groove Ball Bearing - 15 mm ID, 24 mm OD
- NTN 6802 1 Row Ball Bearing - 15 mm ID, 24 mm OD
