NTN 6324LLUC3/2AS 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 704-668
- Mfr. Part No.:
- 6324LLUC3/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP157,436.48
(exc. VAT)
PHP176,328.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP157,436.48 |
*price indicative
- RS Stock No.:
- 704-668
- Mfr. Part No.:
- 6324LLUC3/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 185kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 229kN | |
| Series | 6324 | |
| Bore Type | Round | |
| Limiting Speed | 1600rpm | |
| Flange Outside Diameter | 260mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 185kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 229kN | ||
Series 6324 | ||
Bore Type Round | ||
Limiting Speed 1600rpm | ||
Flange Outside Diameter 260mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers a robust solution for radial load applications, ensuring efficient performance and reliability. Constructed with a pressed steel cage and contact Seals on both sides, this bearing effectively retains lubricant while preventing contaminants from entering. Designed for dynamic stability, the bearing features a radial clearance class of C3 and operates effectively over a temperature range from 248.15 K to 383.15 K. With an internal diameter of 120 mm and external diameter of 260 mm, it is suitable for various industrial applications.
Dynamic load capacity of 229,000,000 mN, ensuring durability under heavy loads
Fatigue limit load of 10,500,000 mN for long-lasting performance
Minimum fill radius of 3 mm promotes smoother operation
Max shoulder diameters help optimise fit and function for various assemblies
Specifications that include a mass of 12.4 kg enhance its presence in engineered solutions
Grease lubrication limit speed of 9,600 °/s accommodates high-speed applications
Designed with a minimum shoulder diameter of 133 mm to maximise load distribution
Efficiently operates within a wide temperature range, making it versatile for multiple environments
Related links
- NTN 6324L1C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- NTN 6324C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3VL2071 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 M/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- NTN 6324CM 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
