NTN 6324L1C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- RS Stock No.:
- 699-072
- Mfr. Part No.:
- 6324L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP115,063.90
(exc. VAT)
PHP128,871.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,063.90 |
*price indicative
- RS Stock No.:
- 699-072
- Mfr. Part No.:
- 6324L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 185kN | |
| Dynamic Load Rating | 229kN | |
| Series | 6324 | |
| Bore Type | Round | |
| Flange Outside Diameter | 260mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 185kN | ||
Dynamic Load Rating 229kN | ||
Series 6324 | ||
Bore Type Round | ||
Flange Outside Diameter 260mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional reliability and performance across a range of applications. Designed with a radial contact and featuring a machined cage, this open bearing facilitates smooth operation under varying load conditions. With robust dimensions, including an internal diameter of 120 mm and an external diameter of 260 mm, it expertly accommodates larger assemblies. The bearing's construction ensures optimal clearance, enabling it to endure both static and dynamic loads while effectively managing temperatures from a minimum of 233.15 °K to a maximum of 393.15 °K, making it suitable for challenging environments. This component is a trusted choice for industries requiring high-quality, Durable bearings.
Robust design for reliable performance in dynamic applications
Machined cage reduces friction, enhancing operational efficiency
Radial contact allows for excellent stability under radial loads
Min internal diameter of 120 mm ensures compatibility with various assemblies
Max external diameter of 260 mm supports high-load applications
Optimised radial clearance class C3 for improved rolling action
Designed to withstand static loads of up to 185,000,000 mN
Dynamic load capacity reaching 229,000,000 mN for demanding tasks
Material capable of sustaining temperatures from 233.15 °K to 393.15 °K
Ideal for use in multiple industrial sectors requiring robust bearing solutions
Related links
- NTN 6324C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- NTN 6324LLUC3/2AS 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3VL2071 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C4 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- SKF 6324/C3 1 Row Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- NTN 7324B 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
