NTN 60/32 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- RS Stock No.:
- 704-640
- Mfr. Part No.:
- 60/32
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP1,323.12
(exc. VAT)
PHP1,481.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,323.12 |
*price indicative
- RS Stock No.:
- 704-640
- Mfr. Part No.:
- 60/32
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 32mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 13mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 8.05kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.1kN | |
| Bore Type | Round | |
| Series | 60 | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 58mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 32mm | ||
Product Type Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 13mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 8.05kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.1kN | ||
Bore Type Round | ||
Series 60 | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 58mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing delivers exceptional performance for a range of applications. Specifically designed for radial contact, this bearing features a pressed steel cage, ensuring reliability and robustness. With an internal diameter of 32 mm and an external diameter of 58 mm, it is Ideal for use in environments with limited space. Its mass of 0.129 kg allows for streamlined integration into machinery while maintaining optimal functionality. With a dynamic load capacity of 13,100,000 mN, it accommodates various load conditions, making it a versatile choice for industries looking for dependable solutions.
Constructed with a pressed steel cage for increased durability
Optimised for radial load applications, ensuring efficient operation
Designed to function effectively within temperature ranges from -40°C to 120°C
Dynamic load capacity enables handling of substantial operational forces
Low mass aids in minimizing energy consumption
Reliable fatigue limit load performance enhances longevity
Min shoulder diameter of 37 mm provides versatile installation options
Competitively priced for high-quality industrial bearing solutions
Related links
- NTN 60/32ZZ/2AS 1 Row Ball Bearing - 32 mm ID, 58 mm OD
- NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- NTN 62/28C3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 6809JR 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- NTN 62/28LLUNR/2AS 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28LLU/5K 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 62/28NRC3 1 Row Ball Bearing - 28 mm ID, 58 mm OD
- NTN 6809JRZZ/5K 1 Row Ball Bearing - 45 mm ID, 58 mm OD
