NTN 6809JRZZ/5K 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- RS Stock No.:
- 699-074
- Mfr. Part No.:
- 6809JRZZ/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,038.49
(exc. VAT)
PHP4,523.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,038.49 |
*price indicative
- RS Stock No.:
- 699-074
- Mfr. Part No.:
- 6809JRZZ/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 58mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.9kN | |
| Dynamic Load Rating | 5.9kN | |
| Bore Type | Round | |
| Series | 6809 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 58mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 58mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.9kN | ||
Dynamic Load Rating 5.9kN | ||
Bore Type Round | ||
Series 6809 | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 58mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to provide exceptional radial contact and is VITAL for applications requiring reliable rotational performance. Featuring a pressed steel cage and shields on both sides, this bearing ensures durability and protection from contaminants, making it Ideal for diverse industrial needs. The precision design facilitates seamless operation at varying speeds, with optimal load-carrying capabilities. With its Compact internal and external diameters, the bearing delivers efficiency in constrained spaces while maintaining high performance standards.
Press steel cage design enhances endurance for long-lasting use
Dual shields provide protection against dirt and moisture, increasing reliability
Internal diameter of 45 mm and external diameter of 58 mm ensure compatibility with multiple setups
Radial clearance class CN is suitable for various operational conditions
Lightweight construction (0.04 kg) contributes to reduced inertia during rotation
Dynamic load capacity of 5,950,000 mN supports demanding applications
Static load capacity of 4,950,000 mN ensures stability under stationary conditions
Fatigue limit load of 325,000 mN contributes to durability under repeated stress
Operational temperature range from 233.15 °K to 423.15 °K accommodates a broad spectrum of working environments
Related links
- NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JR 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RZ 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- FAG 71809-TN 1 Row Ball Bearing - 45 mm ID, 58 mm OD 7 mm Race Width
- RS PRO 61809 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- RS PRO 61809-2RS-NEUTRAL 1 Row Ball Bearing - 45 mm ID, 58 mm OD
