RS PRO 61809 1 Row Ball Bearing - 45 mm ID, 58 mm OD

Subtotal (1 unit)*

PHP1,237.58

(exc. VAT)

PHP1,386.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,237.58

*price indicative

RS Stock No.:
291-648
Mfr. Part No.:
61809
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

58mm

Race Width

7mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

5.4kN

Dynamic Load Rating

5.4kN

Bore Type

Cylindrical

Series

RS PRO

Limiting Speed

14000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 45mm Cylindrical Ball Bearing, Steel Single Row


This RS PRO ball bearing is designed for high-performance applications requiring reliable rotation and load handling. With a 45mm inside diameter and a steel construction, it offers durability and efficiency in various industrial settings.

Features and Benefits


Steel Ball Material: Ensures durability and resistance to wear
Single Row Deep Groove Design: Provides smooth operation and high load capacity
Cylindrical Bore Type: Facilitates easy installation and alignment
Sheet Metal Cage Material: Enhances strength and stability
Dynamic Load Rating of 5.4 kN: Supports substantial dynamic loads
Open End Type: Allows for easy maintenance and lubrication
Limiting Speed of 14000 rpm: Suitable for high-speed applications

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy