FAG 61809-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- RS Stock No.:
- 313-059
- Mfr. Part No.:
- 61809-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP3,365.57
(exc. VAT)
PHP3,769.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,365.57 |
*price indicative
- RS Stock No.:
- 313-059
- Mfr. Part No.:
- 61809-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 58mm | |
| Race Width | 7mm | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | High Carbon Chromium Bearing Steel | |
| Cage Material | Pressed Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 5900N | |
| Dynamic Load Rating | 7000N | |
| Bore Type | Cylindrical | |
| Series | 618 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 21900rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 58mm | ||
Race Width 7mm | ||
Ball Material Chrome Steel 52100 | ||
Race Material High Carbon Chromium Bearing Steel | ||
Cage Material Pressed Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 5900N | ||
Dynamic Load Rating 7000N | ||
Bore Type Cylindrical | ||
Series 618 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 21900rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing is engineered for excellence, offering a robust solution for various industrial applications. It is designed with a brass sheet metal cage to enhance durability and performance even in challenging environments. This bearing variant supports a wide operational temperature range, ensuring reliability whether in high or low temperature scenarios. Its cylindrical bore type facilitates easy mounting, while the precision construction guarantees minimal internal clearance and optimal load ratings.
Designed for high performance with minimum maintenance requirements
Optimised for radial and axial loads which ensuring versatility across applications
Cylindrical bore type allows for straightforward installation with minimal adjustments
Provides exceptional load ratings which ensuring reliability under demanding conditions
Lightweight design without compromising on strength and durability
Related links
- FAG 61809-2RZ-Y 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- FAG 61809-2RSR-Y 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 6809JRLLU/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 58 mm OD
- NTN 60/32LLU/5K 1 Row Deep Groove Ball Bearing - 32 mm ID, 58 mm OD
- SKF 61809-2RZ 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- RS PRO 61809 1 Row Ball Bearing - 45 mm ID, 58 mm OD
- SKF 61809 1 Row Ball Bearing - 45 mm ID, 58 mm OD
