NTN 6310LLUC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 704-511
- Mfr. Part No.:
- 6310LLUC4/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP7,988.93
(exc. VAT)
PHP8,947.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,988.93 |
*price indicative
- RS Stock No.:
- 704-511
- Mfr. Part No.:
- 6310LLUC4/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 38.3kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 65.4kN | |
| Bore Type | Round | |
| Series | 6310 | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 38.3kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 65.4kN | ||
Bore Type Round | ||
Series 6310 | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to ensure optimal performance in various applications, offering reliable radial contact in a Compact design. With its robust pressed steel cage and contact Seals on both sides, this bearing effectively reduces the risk of contamination, making it an excellent choice for demanding environments. The internal diameter of 50 mm and external diameter of 110 mm contribute to its versatility, while the unique construction ensures a long service life and consistent operation under varying loads and temperatures.
Constructed with a pressed steel cage for enhanced durability
Features contact Seals on both sides to protect against contaminants
Optimised for radial contact, ensuring smooth operation
Maintains a dynamic load capacity of 68,500,000 mN
Offers a static load capacity of 38,500,000 mN for added reliability
Incorporates a fatigue limit load of 2,990,000 mN for longevity
Designed to withstand a maximum operating temperature of 383.15 °K
Minimum operating temperature of 248.15 °K allows for diverse applications
Radial clearance class C4 accommodates operational adjustments
Related links
- NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUCM/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310CM 1 Row Ball Bearing - 50 mm ID, 110 mm OD
