NTN 6838 1 Row Deep Groove Ball Bearing - 190 mm ID, 240 mm OD
- RS Stock No.:
- 704-497
- Mfr. Part No.:
- 6838
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP55,818.34
(exc. VAT)
PHP62,516.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,818.34 |
*price indicative
- RS Stock No.:
- 704-497
- Mfr. Part No.:
- 6838
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 190mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 240mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 88kN | |
| Dynamic Load Rating | 81kN | |
| Series | 6838 | |
| Bore Type | Cylindrical | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 190mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 240mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 88kN | ||
Dynamic Load Rating 81kN | ||
Series 6838 | ||
Bore Type Cylindrical | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide robust performance and reliAbility in a variety of industrial applications. With precise internal and external diameter specifications, along with a width of 24 mm, this bearing ensures optimal fit and function. Made with a machined cage and radial contact design, it accommodates high speeds and offers enhanced load endurance, making it an Ideal choice for dynamic and static load applications. The product's Ability to perform effectively across a wide temperature range demonstrates its versatility and adaptAbility in different working environments, contributing to efficient machinery operation.
Internal diameter of 190 mm for compatibility with various assemblies
External diameter of 240 mm facilitates fitting in standard housings
Radial clearance class CN for balanced performance under varying conditions
Mass of 2.62 kg ensures stability and durability during operation
Dynamic load capacity of 81,000,000 mN supports heavy operational demands
Static load capacity of 88,000,000 mN for reliable stationary performance
Fatigue limit load of 4,000,000 mN enhances lifespan under cyclic loading
Oil lubrication limit speed of 17,400 °/s optimises high-speed applications
Grease lubrication limit speed of 14,400 °/s provides versatility in maintenance
Minimum operating temperature of 233.15 °K ensures performance in low-temperature settings
Maximum operating temperature of 393.15 °K for reliable operation in high-temperature environments
Related links
- NTN 6838C3 1 Row Ball Bearing - 190 mm ID, 240 mm OD
- NTN 6322C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322C4 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NTN 6322ZZC3/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 240 mm OD
- NTN 51138 Ball Bearing - 190 mm ID, 240 mm OD
- FAG 6038-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
- FAG 6238-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 340 mm OD
- FAG 16038 1 Row Deep Groove Ball Bearing - 190 mm ID, 290 mm OD
