NTN 628LLB/1K 1 Row Ball Bearing - 3 mm ID, 24 mm OD
- RS Stock No.:
- 704-454
- Mfr. Part No.:
- 628LLB/1K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP621.48
(exc. VAT)
PHP696.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP621.48 |
*price indicative
- RS Stock No.:
- 704-454
- Mfr. Part No.:
- 628LLB/1K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 3mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 24mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.59kN | |
| Dynamic Load Rating | 4.45kN | |
| Series | 628 | |
| Bore Type | Round | |
| Limiting Speed | 31000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 24mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 3mm | ||
Product Type Ball Bearing | ||
Outside Diameter 24mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.59kN | ||
Dynamic Load Rating 4.45kN | ||
Series 628 | ||
Bore Type Round | ||
Limiting Speed 31000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in radial contact applications. This expertly crafted bearing incorporates a pressed steel cage and non-contact Seals on both sides, ensuring efficient functionality whilst safeguarding against contaminants. With a robust dynamic load capacity of 4,450,000 mN and a static load capacity of 1,590,000 mN, it excels under varying operational conditions.
Durable design features a pressed steel cage for increased longevity
Non-contact Seals effectively prevent dirt and debris ingress
Dynamic load capacity of 4,450,000 mN ensures high performance under pressure
Static load capacity of 1,590,000 mN allows for stable operation
Radial clearance class CN optimises operational efficiency
Lightweight construction at 0.017 kg enhances ease of installation
Grease lubrication limit speed of 186,000 °/s supports high-speed applications
Temperature range suitable for operations between -25°C and 110°C
Min shoulder diameter tolerance aids in seamless integration
Perfectly engineered dimensions ensure compatibility with existing systems
Related links
- NTN 628LLBC3/1K 1 Row Ball Bearing - 3 mm ID, 24 mm OD
- NTN 609JX2LLU/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLB/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2ZZ/1K 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF 623 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SNR 623ZZ 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SNR 623EE 1 Row Ball Bearing - 3 mm ID, 10 mm OD
