SNR 6212NRZ 1 Row Bearing Kit - 60 mm ID, 110 mm OD

Subtotal (1 unit)*

PHP6,841.36

(exc. VAT)

PHP7,662.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,841.36

*price indicative

RS Stock No.:
704-368
Mfr. Part No.:
6212NRZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

60mm

Outside Diameter

110mm

Race Width

22mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

36.3kN

Internal Clearance

CN

Dynamic Load Rating

55.3kN

Bore Type

Deep Groove

Series

6212

Limiting Speed

9500rpm

Bearing Type

Deep Groove

Flange Outside Diameter

110mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is designed to provide superior performance in various applications. Engineered for radial contact, this bearing features a pressed steel cage and a snap ring groove on the outer diameter, ensuring stability and reliability. With an internal diameter of 60 mm and an external diameter of 110 mm, it is built for optimal load distribution. The bearing is suitable for operation within a broad temperature range and is particularly useful in environments requiring enhanced durability. With precise engineering and robust construction, this product supports increased efficiency and longevity in machinery operations.

Radial contact design enhances load carrying capacity

Pressed steel cage offers durability and optimal mass distribution

Snap ring groove provides secure fitting and easy installation

Operates efficiently within temperature ranges of 233.15 K to 393.15 K

Dynamic load capacity of 55300000 mN ensures reliability under varying conditions

Static load capacity of 36300000 mN supports heavy duty applications

Fatigue limit load of 1650000 mN increases operational lifespan

Reference thermal speed of 40800 °/s improves efficiency during operation

Max mechanical limit speed of 57000 °/s allows for high speed applications

Designed for simplified maintenance and reduced downtime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy