NTN 6313LLUC3/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 700-603
- Mfr. Part No.:
- 6313LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP8,704.96
(exc. VAT)
PHP9,749.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,704.96 |
*price indicative
- RS Stock No.:
- 700-603
- Mfr. Part No.:
- 6313LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 60000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 103kN | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 550rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 60000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 103kN | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 550rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for optimal radial contact, ensuring exceptional performance in a variety of applications. With its pressed steel cage and contact Seals on both sides, this bearing offers an effective solution for high operational reliability. Engineered to withstand demanding conditions, it boasts a mass of 2.08 kg and maintains precise internal and external diameter measurements for seamless integration into machinery. Suitable for various industries, it provides robust support and helps achieve extended service life across diverse equipment.
Fatigue limit load rated at 4,600,000 mN, enhancing longevity and reliability
Radial clearance class C3, allowing for improved performance in high-speed applications
Minimum operating temperature of -25 °C and maximum operating temperature of 110 °C, catering to a wide range of environmental conditions
Minimum fillet radius of 2.1 mm, ensuring compatibility with various shaft and housing designs
Maximum lubrication limit speed of 19,800 °/s, optimising performance in dynamic environments
Related links
- NTN 6313LLBCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 5313SC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- NTN 6313CM 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6013ZZCM/5K 1 Row Ball Bearing - 65 mm ID, 100 mm OD
