NTN 6320ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-488
- Mfr. Part No.:
- 6320ZZC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP33,879.36
(exc. VAT)
PHP37,944.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,879.36 |
*price indicative
- RS Stock No.:
- 700-488
- Mfr. Part No.:
- 6320ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 141000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Series | 632 | |
| Bore Type | Round | |
| Limiting Speed | 534rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 141000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Series 632 | ||
Bore Type Round | ||
Limiting Speed 534rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to deliver reliable performance in demanding industrial applications. This bearing is engineered with a pressed steel cage and comes equipped with shields on both sides, ensuring optimal protection against contaminants. With an internal diameter of 100 mm and an external diameter of 215 mm, it efficiently supports rotational loads. The robust construction provides a radial clearance class of C3, while its Ability to operate within a wide temperature range ensures versatility across various environments. Perfect for users seeking dependable and efficient bearing solutions, this product is a consistent choice for enhancing machinery functionality.
Single row deep groove design enhances load carrying capacity
Pressed steel cage ensures durability and longevity
Shields on both sides provide excellent protection against dust and debris
Radial clearance class C3 allows for higher precision and stability
Dynamic load capacity of 192,000,000 mN supports heavy-duty applications
Static load capacity of 141,000,000 mN ensures reliability under stationary conditions
Operates efficiently at a minimum temperature of 233.15 °K and maximum of 423.15 °K
Minimal fillet radius of 3 mm aids in seamless integration into various setups
Suitable for applications requiring high-speed performance with grease lubrication limits up to 19,200 °/s
Related links
- SNR 6320ZZC3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320L1C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320LLU/2AS 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320CM 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
