NTN 6320L1C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 699-067
- Mfr. Part No.:
- 6320L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP76,563.99
(exc. VAT)
PHP85,751.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,563.99 |
*price indicative
- RS Stock No.:
- 699-067
- Mfr. Part No.:
- 6320L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 45mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Bore Type | Round | |
| Series | 6320 | |
| Race Type | Plain | |
| Flange Outside Diameter | 215mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 45mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Bore Type Round | ||
Series 6320 | ||
Race Type Plain | ||
Flange Outside Diameter 215mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for high performance and reliability in radial contact applications. This robust bearing boasts an internal diameter of 100 mm and an external diameter of 215 mm, making it suitable for a variety of mechanical setups. With a width of 47 mm and a mass of 7 kg, it is designed to withstand demanding operational conditions. The bearing features a machined cage and an open configuration, enhancing its functionality in intricate machinery. Rated with a dynamic load capacity of 192,000,000 mN and a static load capacity of 141,000,000 mN, it ensures longevity and dependable operation, making it a VITAL component for industries requiring precision engineering.
High radial contact design ensures optimal load distribution and performance
Machined cage allows for smooth operation, minimising friction and wear
Open configuration facilitates easy lubrication maintenance, enhancing lifespan
Dynamic load capacity of 192,000,000 mN ensures reliability under heavy stress
Static load capacity of 141,000,000 mN supports robust stability for stationary applications
Temperature tolerance ranging from -40°C to 120°C makes it suitable for various environments
Low radial clearance class C3 accommodates thermal expansion, maintaining operational efficiency
Related links
- NTN 6320LLU/2AS 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6320CM 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 7320B 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- NTN 7320BG 1 Row Angular Contact Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- FAG 6320-M-J20AA-C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- SKF 6320/C3 1 Row Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
