NTN 6204CM 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 700-452
- Mfr. Part No.:
- 6204CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP369.80
(exc. VAT)
PHP414.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP369.80 |
*price indicative
- RS Stock No.:
- 700-452
- Mfr. Part No.:
- 6204CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 6650N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 14.2kN | |
| Bore Type | Round | |
| Series | 620 | |
| Limiting Speed | 2667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 6650N | ||
Internal Clearance CM | ||
Dynamic Load Rating 14.2kN | ||
Bore Type Round | ||
Series 620 | ||
Limiting Speed 2667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is designed for outstanding stability and reliability in various applications. With an internal diameter of 20 mm and an external diameter of 47 mm, this bearing facilitates radial contact due to its Deep Groove construction, ensuring optimal load handling. The pressed steel cage structure guarantees durability while offering ease of installation. Operating effectively within a temperature range of -40°C to 120°C, this bearing is Ideal for challenging environments. Its robust design, complemented by a radial clearance class of CM, caters to dynamic loading applications, making it a trusted choice for machinery needing consistent performance.
Fatigue limit load of 505,000 mN promotes durability
Oil lubrication limit speed of 108,000 °/s enhances operational efficiency
Grease lubrication limit speed of 96,000 °/s allows versatile application
Minimum operating temperature of -40°C for use in extreme conditions
Maximum operating temperature of 120°C accommodates various operational scenarios
Related links
- NTN 6204JR2C4 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZNR/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLUC4/5K 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 63204ZZ/2AS 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- NTN 7204B 1 Row Ball Bearing - 20 mm ID, 47 mm OD 14 mm Race Width
- NTN 5204SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NTN 5204SCZZ/5K 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
