NTN 6204LLUC4/5K 1 Row Ball Bearing - 20 mm ID, 47 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP1,084.46

(exc. VAT)

PHP1,214.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,084.46

*price indicative

RS Stock No.:
698-687
Mfr. Part No.:
6204LLUC4/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Cage Material

Steel

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

6.65kN

Internal Clearance

C4

Dynamic Load Rating

14.2kN

Bore Type

Round

Series

6204

Limiting Speed

10000rpm

Flange Outside Diameter

47mm

Race Type

Plain

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is designed for radial contact applications. Engineered with a robust pressed steel cage and sealed on both sides, this bearing ensures optimal performance and longevity in various industrial settings. Weighing just 0.106 kg, it combines lightweight construction with strength, making it Ideal for machinery where space is limited. Its internal diameter of 20 mm and external diameter of 47 mm are perfect for consistent load management, helping to maintain efficiency and operational stability in demanding environments.

Designed for radial contact applications ensuring reliable performance

Press steel cage construction provides durability and strength

Contact Seals on both sides effectively keep lubricants in and contaminants out

Dynamic load capacity of 14200000 mN for heavy-duty applications

Static load capacity of 6650000 mN for enhanced load management

Fatigue limit load of 505000 mN supports longevity under continuous use

Grease lubrication limit speed of 60000 °/s allows for high-speed applications

Min operating temperature of -24.15 °C ensures functionality in colder conditions

Max operating temperature of 110 °C accommodates a wide range of operational environments

Min shoulder diameter of 25 mm and max shoulder diameter of 42 mm for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy