NTN 5204SCLLD/2AS 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS Stock No.:
- 705-708
- Mfr. Part No.:
- 5204SCLLD/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP3,288.91
(exc. VAT)
PHP3,683.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,288.91 |
*price indicative
- RS Stock No.:
- 705-708
- Mfr. Part No.:
- 5204SCLLD/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 20.6mm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 10.7kN | |
| Dynamic Load Rating | 15.9kN | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 20.6mm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 10.7kN | ||
Dynamic Load Rating 15.9kN | ||
Limiting Speed 13000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double row angular contact ball bearing is designed to deliver superior performance in demanding applications. This Advanced bearing boasts a robust internal structure, allowing for optimal load distribution and enhanced durability. With an internal diameter of 20 mm and an external diameter of 47 mm, it fits seamlessly in various mechanical assemblies. The precision engineering behind this bearing provides excellent radial clearance, ensuring minimal friction and heat generation. Its capability to withstand high dynamic and static loads makes it a reliable choice for industries requiring precision and high reliability. Rely on The NTN Brand for quality solutions, as this bearing combines excellent construction with versatile application potential.
Engineered for long-lasting performance with minimal maintenance
Can support a dynamic load of up to 15,900,000 mN
Static load capacity reaches 10,700,000 mN, Ideal for stationary applications
Features a contact angle of 25°, optimising load handling
Constructed with a radial clearance class of CN, ensuring precise fits
Manufactured with high-quality materials for superior fatigue resistance
Accurately tolerates temperature ranges between -20°C and 120°C
Precision class P0 guarantees reliable performance in critical operations
Related links
- NTN 5204SCZZ/5K 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NTN 5204S 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- NSK 3204BTNG 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SNR 5204EEG15 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- RS PRO 3204A 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 A-2Z 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
- SKF 3204 ATN9 2 Row Ball Bearing - 20 mm ID, 47 mm OD 20.6 mm Race Width
