NTN 7008UCG/GNP42 Ball Bearing - 40 mm ID, 68 mm OD 15 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

PHP22,502.34

(exc. VAT)

PHP25,202.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP22,502.34

*price indicative

RS Stock No.:
700-406
Mfr. Part No.:
7008UCG/GNP42
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Static Load Rating

16.8kN

Contact Angle

15°

Dynamic Load Rating

23.7kN

Series

70 Series

Limiting Speed

34700rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
DE
The NTN High precision angular contact ball bearing is engineered for optimal performance in demanding applications. Designed to accommodate both axial and radial loads, these bearing offers remarkable durability, making them suitable for various industrial uses. The internal and external diameters are meticulously calibrated to ensure a perfect fit, enhancing the overall efficiency of the machinery they service. With a precise contact angle and a robust construction, these bearings not only exhibit exceptional stability but also guarantee a longer lifecycle, promoting consistent operational excellence in high-speed environments.

High precision ensures reliable operation under varying load conditions

Dynamic load capacity of 23,700,000 mN supports heavy-duty applications

Static load rating of 16,800,000 mN provides dependable static support

Optimised contact angle of 15° ensures enhanced axial load handling

Built-in preload level improves rigidity, enhancing machine responsiveness

Radial rigidity rated at 335 N/μm maintains position stability

Minimum operating temperature of -20 °C enables diverse applications

Maximum operating temperature of 120 °C allows for use in high-heat environments

Low mass of 0.19 kg contributes to efficient energy consumption

Manufactured with precise dimensions to fit various setups without modification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy