NTN 1317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 700-369
- Mfr. Part No.:
- 1317SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP31,175.03
(exc. VAT)
PHP34,916.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,175.03 |
*price indicative
- RS Stock No.:
- 700-369
- Mfr. Part No.:
- 1317SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 38kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 98.5kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 38kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 98.5kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 4000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for reliability and efficiency in demanding applications. Designed with a pressed steel cage and a tapered bore, this versatile component facilitates smooth operation while accommodating misalignment. Ideal for various machinery and industrial use, it features a robust internal diameter of 85 mm and an external diameter of 180 mm. The bearing's open design ensures easy maintenance and improved performance under various conditions, making it a dependable choice for engineers and maintenance professionals alike.
Double-row configuration enhances load distribution for greater stability
Self-aligning design accommodates shaft misalignment reducing wear
Constructed with a pressed steel cage for durability and lightweight performance
Radial clearance class C3 allows for increased flexibility in operation
Precision class P0 guarantees reliable functioning in various environments
Mass of 5.03 kg ensures a strong and resilient build
Dynamic load capacity of 98500000 mN supports heavy-duty applications
Static load capacity reaching 38000000 mN further bolsters its strength
Fatigue limit load of 950000 mN ensures longevity and reliability
Suitable for both oil and grease lubrication maximising versatility
Operational temperature range from -20°C to 120°C accommodates diverse conditions
Related links
- NTN 1317S 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2317SC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- NTN 2317SKC3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 M 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 1317 K/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
