SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD

Subtotal (1 pack of 5 units)*

PHP416,518.28

(exc. VAT)

PHP466,500.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP416,518.28PHP83,303.656

*price indicative

RS Stock No.:
587-857
Mfr. Part No.:
2317 KM/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

85mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

60mm

Cage Material

Machined Brass

Number of Rows

2

Static Load Rating

51kN

Dynamic Load Rating

140kN

Standards/Approvals

RoHS

Series

2317 KM/C3

Bore Type

Tapered

Limiting Speed

4800rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF Self-aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.

Ease of mounting via adapter sleeves or withdrawal sleeves

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy