SKF NU 2317 ECM/C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 463-854
- Mfr. Part No.:
- NU 2317 ECM/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP146,382.43
(exc. VAT)
PHP163,948.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP146,382.43 |
*price indicative
- RS Stock No.:
- 463-854
- Mfr. Part No.:
- NU 2317 ECM/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Limiting Speed | 4800rpm | |
| Series | NU | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 455kN | |
| Outside Diameter | 180mm | |
| Number of Rows | 1 | |
| Static Load Rating | 490kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Limiting Speed 4800rpm | ||
Series NU | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 455kN | ||
Outside Diameter 180mm | ||
Number of Rows 1 | ||
Static Load Rating 490kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 317 ECM/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NU 217 ECM/C3 85 mm ID Roller Bearing, 150 mm OD
- SKF NU 2317 ECJ 85 mm ID Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ2317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NU 317 ECM 85 mm ID Cylindrical Roller Bearing, 180 mm OD
