FAG NJ2317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 311-109
- Mfr. Part No.:
- NJ2317-E-XL-TVP2-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP48,705.74
(exc. VAT)
PHP54,550.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,705.74 |
*price indicative
- RS Stock No.:
- 311-109
- Mfr. Part No.:
- NJ2317-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Cage Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 180mm | |
| Static Load Rating | 445.000N | |
| Limiting Speed | 5200rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 435.000N | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Cage Material Polyamide 66 | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 180mm | ||
Static Load Rating 445.000N | ||
Limiting Speed 5200rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 435.000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The FAG Cylindrical Roller Bearing is a single row, semi locating bearing designed to support both radial and axial loads. It features a cage that ensures smooth roller guidance and effective load handling. The bearing has two ribs on the outer ring and one rib on the inner ring, which provides optimal load distribution and stability during operation.
Radial load
Axial load in one direction
Grease lubrication
Oil lubrication
Not sealed
Related links
- FAG NJ2317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-TVP2-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-TVP2 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU317-E-XL-M1-C3 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NUP2209-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- FAG NU220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NJ220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
- FAG NU2220-E-XL-TVP2 100 mm ID Cylindrical Roller Bearing, 180 mm OD
