SKF 1317 K 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- RS Stock No.:
- 461-097
- Mfr. Part No.:
- 1317 K
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP54,621.10
(exc. VAT)
PHP61,175.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,621.10 |
*price indicative
- RS Stock No.:
- 461-097
- Mfr. Part No.:
- 1317 K
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 38kN | |
| Dynamic Load Rating | 97.5kN | |
| Standards/Approvals | RoHS | |
| Series | 1317 K | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 4800rpm | |
| Flange Outside Diameter | 180mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Cage Material Sheet Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 38kN | ||
Dynamic Load Rating 97.5kN | ||
Standards/Approvals RoHS | ||
Series 1317 K | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 4800rpm | ||
Flange Outside Diameter 180mm | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings, with a tapered bore, have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection. The tapered bore facilitates ease of mounting via adapter sleeves or withdrawal sleeves.
Ease of mounting via adapter sleeves or withdrawal sleeves
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 1317 K/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 M 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2317 KM/C3 85 mm ID 2 Row Ball Bearing -, 180 mm OD
- SKF 2217 K 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 K 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- FAG 2317-K-M-C3 85 mm ID 2 Row Self-Aligning Ball Bearing -, 180 mm OD
- NTN 1317S 85 mm ID 2 Row Ball Bearing -, 180 mm OD
