NTN 1314SC3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 700-359
- Mfr. Part No.:
- 1314SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP17,037.42
(exc. VAT)
PHP19,081.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,037.42 |
*price indicative
- RS Stock No.:
- 700-359
- Mfr. Part No.:
- 1314SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 27.7kN | |
| Dynamic Load Rating | 75kN | |
| Series | 13 Series | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 27.7kN | ||
Dynamic Load Rating 75kN | ||
Series 13 Series | ||
Limiting Speed 5000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is designed to enhance performance in various heavy-duty applications. Engineered with a pressed steel cage and an open design, this robust bearing efficiently accommodates misalignment, ensuring smooth operation. With an internal diameter of 70 mm and an external diameter of 150 mm, it combines durability and precision, making it Ideal for both radial and axial loads. The product is specifically engineered to withstand high loads and extreme operating conditions, with a dynamic load capacity of 75 million mN and a static load capacity of 27.7 million mN. This bearing is suitable for operations within a wide temperature range, ensuring reliability and longevity in challenging environments.
Designed with a double row configuration for enhanced load distribution
Features a pressed steel cage offering added durability and robustness
Accommodates misalignment reducing wear and tear for prolonged service life
Dynamic load capacity of 75 million mN ensures reliability under heavy loads
Static load capacity of 27.7 million mN supports demanding applications
Optimised for both radial and axial loads providing versatility in use
Wide operating temperature range ensures functionality in extreme conditions
Low radial clearance with class C3 enhances performance in dynamic settings
Precise engineering guarantees minimal play ensuring effective operation
Easy to install reducing downtime and maintenance costs
Related links
- NTN 2314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2314SC3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314 M/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
