SKF 2314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 461-510
- Mfr. Part No.:
- 2314
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP46,323.37
(exc. VAT)
PHP51,882.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,323.37 |
*price indicative
- RS Stock No.:
- 461-510
- Mfr. Part No.:
- 2314
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 51mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 37.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 111kN | |
| Bore Type | Cylindrical | |
| Series | 2314 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 51mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 37.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 111kN | ||
Bore Type Cylindrical | ||
Series 2314 | ||
Standards/Approvals RoHS | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Accommodate static and dynamic misalignment
Excellent high speed performance
Excellent light load performance
Low friction
Related links
- SKF 2314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314 M/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2314SC3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF NJ 2314 ECP 70 mm ID Roller Bearing, 150 mm OD
