SKF 1314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 461-094
- Mfr. Part No.:
- 1314/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP32,750.68
(exc. VAT)
PHP36,680.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,750.68 |
*price indicative
- RS Stock No.:
- 461-094
- Mfr. Part No.:
- 1314/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 27.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 74.1kN | |
| Standards/Approvals | RoHS | |
| Series | 1314/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 150mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 27.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 74.1kN | ||
Standards/Approvals RoHS | ||
Series 1314/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 6000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 150mm | ||
- COO (Country of Origin):
- MY
Rupali
The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.
Self alignment capability mitigates the effects of misalignment in installations
Robust steel cage enhances durability and protects rolling elements
Optimised internal geometry reduces friction and increases energy efficiency
Versatile design suitable for both heavy radial and axial loads
High load bearing capacity ensures reliability in challenging operating conditions
Related links
- SKF 2314 M/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314/C3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2314 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- FAG 6314-C3 1 Row Ball Bearing - 70 mm ID, 150 mm OD
- NTN 2314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1314S 70 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2314SC3 70 mm ID 2 Row Ball Bearing -, 150 mm OD
