NTN 16022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 699-992
- Mfr. Part No.:
- 16022C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,233.70
(exc. VAT)
PHP11,461.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,233.70 |
*price indicative
- RS Stock No.:
- 699-992
- Mfr. Part No.:
- 16022C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 170mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 56500N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63.5kN | |
| Bore Type | Round | |
| Series | 160 | |
| Limiting Speed | 634rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 170mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 56500N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63.5kN | ||
Bore Type Round | ||
Series 160 | ||
Limiting Speed 634rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in demanding radial applications. With precision engineering, this bearing provides a robust solution for various mechanical systems, offering smooth and reliable operation. Its pressed steel cage design ensures stability under load, enabling it to handle substantial dynamic and static forces. Ideal for environments requiring efficiency, the ball bearing is capable of functioning effectively in a broad temperature range, providing versatility in diverse industrial contexts. Its Compact design allows for easy installation, making it suitable for both new machinery and replacement purposes.
Robust design featuring a pressed steel cage for enhanced load stability
Radial clearance class C3 allowing for appropriate internal clearance in variable load conditions
Excellent dynamic load capacity of 63500000 mN ensures reliability in high duty applications
Supports a maximum static load of 56500000 mN Ideal for heavy machinery
Fatigue limit load of 3250000 mN contributes to extended bearing lifespan
Optimised for oil lubrication with a limit speed of 27000 °/s for high performance applications
Grease lubrication limit speed of 22800 °/s provides flexibility in lubrication methods
Min operating temperature of 233.15 °K and max operating temperature of 393.15 °K enhance adaptability in varying environments
Min shoulder diameter of 115 mm and max shoulder diameter of 165 mm provide compatibility with a range of housing sizes
Related links
- NTN 6022C4 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022LLUCM/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 MAS/P54S1 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR-C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
