NTN 6022C4 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- RS Stock No.:
- 698-752
- Mfr. Part No.:
- 6022C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP19,757.34
(exc. VAT)
PHP22,128.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,757.34 |
*price indicative
- RS Stock No.:
- 698-752
- Mfr. Part No.:
- 6022C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 73kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 91kN | |
| Bore Type | Round | |
| Series | 6022 | |
| Limiting Speed | 3800rpm | |
| Flange Outside Diameter | 170mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 73kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 91kN | ||
Bore Type Round | ||
Series 6022 | ||
Limiting Speed 3800rpm | ||
Flange Outside Diameter 170mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for reliability and efficiency in radial contact applications. This robust bearing features a pressed steel cage, ensuring durability while maintaining an optimal balance between performance and silence. With a dynamic load capacity of 91,000,000 mN and a static load capacity of 73,000,000 mN, it is designed to handle demanding conditions. Operating efficiently in a temperature range from -40°C to 120°C, this bearing is well-suited for diverse industrial settings. With a mass of 1.96 kg, it provides an exceptional weight-to-strength ratio for various machinery and equipment.
Designed for radial contact applications, providing high load capacity
Constructed with a pressed steel cage for enhanced durability and reduced noise
Dynamic load capacity of 91 million mN for rigorous operational requirements
Static load capacity of 73 million mN, ensuring superior performance under varying conditions
Fitted with a minimum fillet radius of 2 mm for improved fitting in constrained spaces
Operates effectively in temperatures ranging from -40°C to 120°C, offering versatility
Lightweight design at 1.96 kg maintaining robust performance standards
Provides high fatigue limit load of 4,550,000 mN ensuring longevity in service
Related links
- NTN 16022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022ZZC3/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- NTN 6022LLUCM/5K 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SNR 6022C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022-2Z 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6022 MAS/P54S1 1 Row Ball Bearing - 110 mm ID, 170 mm OD
- FAG 6022-2RSR-C3 1 Row Ball Bearing - 110 mm ID, 170 mm OD
