NTN 7003UCG/GNP42 Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- RS Stock No.:
- 699-964
- Mfr. Part No.:
- 7003UCG/GNP42
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-964
- Mfr. Part No.:
- 7003UCG/GNP42
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 10mm | |
| Contact Angle | 15° | |
| Static Load Rating | 4.55kN | |
| Dynamic Load Rating | 9.1kN | |
| Series | 70 Series | |
| Limiting Speed | 72100rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 10mm | ||
Contact Angle 15° | ||
Static Load Rating 4.55kN | ||
Dynamic Load Rating 9.1kN | ||
Series 70 Series | ||
Limiting Speed 72100rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN High precision angular contact ball bearing is expertly designed to provide optimal performance in demanding applications. It features a Compact internal diameter of 17 mm and an external diameter of 35 mm, making it suitable for various machinery needing precision and reliability. With its Advanced construction, this bearing offers high dynamic and static load capacities, ensuring durability and longevity. Its precision class P42 signifies superior manufacturing standards, providing confidence in performance under varying conditions.
Compact design with an internal diameter of 17 mm and external diameter of 35 mm enhances fit in space-constrained applications
Excellent dynamic load capacity of 9100000 mN ensures handling of high stress during operation
Static load capacity of 4550000 mN guarantees performance under stationary conditions
Precision class P42 signifies strict manufacturing tolerances for reliable functioning
Optimised for both oil and grease lubrication, with high limit speeds of 432600 °/s for oil and 270600 °/s for grease, allowing flexibility in maintenance
Designed to operate effectively across a wide temperature range, from a minimum of 253,15 °K to a maximum of 393,15 °K
Min fillet radius of 0,3 mm and 0,15 mm on inner components promotes smooth operation and reduces wear
Tailored for high-performance engineering applications requiring robust and reliable bearing solutions
Related links
- SKF 7003 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- NTN 7907UCG/GNP42 Ball Bearing - 35 mm ID, 55 mm OD 10 mm Race Width
- SKF 7003 ACD/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- SKF 7003 ACDGA/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- INA 3003-2RS 2 Row Ball Bearing - 17 mm ID, 35 mm OD 14 mm Race Width
- NTN 7007UCG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
- NTN 7007UADG/GNP42 Ball Bearing - 35 mm ID, 62 mm OD 14 mm Race Width
