NTN 1308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 699-899
- Mfr. Part No.:
- 1308SKC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,083.20
(exc. VAT)
PHP5,693.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,083.20 |
*price indicative
- RS Stock No.:
- 699-899
- Mfr. Part No.:
- 1308SKC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 9.7kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.8kN | |
| Series | 13 Series | |
| Bore Type | Tapered | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 9.7kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.8kN | ||
Series 13 Series | ||
Bore Type Tapered | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered for superior performance and reliability in diverse applications. It boasts a pressed steel cage with a tapered bore and open design, allowing for enhanced self-alignment and reduced wear over time. This precision bearing is designed to handle dynamic and static loads effectively, making it an excellent choice for high-performance machinery. Additionally, its Durable construction and appropriate radial clearance ensure long operational life even under extreme conditions. With a robust dynamic load capacity and a wide temperature tolerance range, this bearing stands out as a reliable component for industry and engineering requirements.
Self-aligning capabilities offer improved spindle and shaft alignment
Pressed steel cage enhances durability and performance
Tapered bore design allows for easier mounting and dismounting
Dynamic load capacity of 29800000 mN supports heavy operational demands
Static load capacity of 9700000 mN ensures reliability under stationary conditions
Optimised for grease and oil lubrication accommodating varied operational requirements
Operating temperature range from -20°C to 120°C supports versatility in environmental conditions
Minimal shoulder diameters facilitate Compact design in machinery layouts
Improved fatigue limit load of 300000 mN enhances lifespan during rigorous use
Related links
- NTN 1308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1308KC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
