NTN 1308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 699-895
- Mfr. Part No.:
- 1308S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,813.04
(exc. VAT)
PHP5,390.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,813.04 |
*price indicative
- RS Stock No.:
- 699-895
- Mfr. Part No.:
- 1308S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 9.7kN | |
| Dynamic Load Rating | 29.8kN | |
| Series | 13 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 9.7kN | ||
Dynamic Load Rating 29.8kN | ||
Series 13 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered for optimal performance in challenging applications. Designed to accommodate misalignment and shaft deflections, these bearings ensure smooth operation in varying conditions. With a robust pressed steel cage and an open design, they minimise friction and wear, enhancing longevity and reliability. Ideal for heavy-duty applications, they deliver exceptional load capacities while accommodating diverse operating temperatures. Additionally, their versatility makes them suitable for various uses within industrial machinery.
High dynamic load capacity of 29.8 million mN ensures durability under demanding conditions
Static load capacity of 9.7 million mN provides stability for stationary applications
Fatigue limit load of 300000 mN enhances the bearing's resilience to repeated stresses
Optimised radial clearance class CN allows for effective load distribution
Precision class P0 guarantees reliable performance in precision-driven environments
Min operating temperature of -20°C enables versatility in extreme conditions
Max operating temperature of 120°C ensures safe operation in varying thermal environments
Innovative design with a pressed steel cage reduces friction and enhances lifespan
Min shoulder diameter of 48 mm supports efficient installation and operation
Max shaft & housing fillet radius of 1.5 mm aids in smooth housing transitions
Related links
- NTN 2308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1308KC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
