NTN 1308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 699-897
- Mfr. Part No.:
- 1308SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,813.04
(exc. VAT)
PHP5,390.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,813.04 |
*price indicative
- RS Stock No.:
- 699-897
- Mfr. Part No.:
- 1308SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 9.7kN | |
| Dynamic Load Rating | 29.8kN | |
| Series | 13 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 9.7kN | ||
Dynamic Load Rating 29.8kN | ||
Series 13 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to enhance durability and performance in various mechanical applications. This robust bearing features a pressed steel cage and an open design, allowing for optimal friction management and heat dissipation. With precise internal and external diameters of 40 mm and 90 mm respectively, it is designed for seamless integration into machinery where self-alignment capabilities are crucial. The bearing maintains consistent performance across a range of temperatures and can handle significant load capacities, making it an Ideal choice for industries requiring reliable and efficient operation.
Self-aligning design ensures reduced operating friction and increased lifespan
Pressed steel cage provides structural integrity while minimising weight
Capable of accommodating radial clearances class C3 for improved operational flexibility
Dynamic load capacity of 29800000 mN ensures robust performance under heavy loads
Fatigue limit load of 300000 mN enhances reliability and longevity in demanding conditions
Designed for oil and grease lubrication with high limit speeds of 51000 °/s and 40200 °/s respectively
Temperature operating range from -20 °C to 120 °C suitable for diverse applications
Min shoulder diameter and max shoulder diameter accommodation for versatile installation options
Related links
- NTN 1308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1308KC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
