NTN 7212BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 699-448
- Mfr. Part No.:
- 7212BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,000.93
(exc. VAT)
PHP10,081.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,000.93 |
*price indicative
- RS Stock No.:
- 699-448
- Mfr. Part No.:
- 7212BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 44.5kN | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 62kN | |
| Series | 72 Series | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 44.5kN | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Dynamic Load Rating 62kN | ||
Series 72 Series | ||
Limiting Speed 7600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for robust performance in both single row and matched pair configurations. Designed with a pressed steel cage, this bearing provides exceptional strength and stability, making it an Ideal choice for a variety of mechanical applications. Its internal diameter of 60 mm and external diameter of 110 mm, combined with a width of 22 mm, ensure a precise fit. Crafted to handle significant dynamic and static loads, this bearing operates effectively across a wide temperature range, ensuring reliability under tough conditions.
Single row bearing design optimises space and enhances performance
Matched pairs allow for precise angular alignment and load distribution
Pressed steel cage construction ensures durability and reliability
High dynamic load capacity of 62000000 mN for superior performance under pressure
Fatigue limit load of 3400000 mN ensures longevity in demanding applications
Wide operational temperature range from 233.15 °K to 393.15 °K to suit various environments
Min fillet radii enhance installation flexibility and reduce stress concentrations
Dynamic performance with oil lubrication limit speed of 45600 °/s maximises efficiency
Grease lubrication limit speed of 34200 °/s for low maintenance and long-lasting operation
Related links
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212B 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
