NTN 7212B 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- RS Stock No.:
- 699-447
- Mfr. Part No.:
- 7212B
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,610.09
(exc. VAT)
PHP7,403.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,610.09 |
*price indicative
- RS Stock No.:
- 699-447
- Mfr. Part No.:
- 7212B
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 62kN | |
| Series | 72 Series | |
| Limiting Speed | 7600rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 62kN | ||
Series 72 Series | ||
Limiting Speed 7600rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is engineered for precision and reliability in various applications. Its single row design is versatile for both standalone and matched pair configurations, making it Ideal for handling radial and axial loads. With a robust pressed steel cage, this bearing facilitates smooth operation under high speeds and operating conditions. This product is especially suitable for dynamic applications, ensuring minimal wear and extended lifespan through its precise construction. Designed by ntn, a leader in bearing technology, this component stands out with its comprehensive performance specifications.
Optimised contact angle of 40° for enhanced load distribution
Lightweight mass of 0.78 kg, allowing for improved efficiency
Dynamic load capacity of 62,000,000 mN, ensuring suitability for high-load demands
Static load capacity of 44,500,000 mN for reliable performance during stationary conditions
Fatigue limit load of 3,400,000 mN delivers durability and long-lasting service
Oil lubrication limit speed of 45,600 °/s supports high-speed applications
Grease lubrication limit speed of 34,200 °/s ensuring optimal lubrication performance
Operational temperature range from -40 °C to 120 °C makes it suitable for diverse environments
Min shoulder diameter compatibility optimises installation flexibility
Designed for both oil and grease lubrication, enhancing its adaptability
Related links
- NTN 7212 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- NTN 7212BG 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 7212 BECBM 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 22 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
