SNR 5212EEG15 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- RS Stock No.:
- 706-633
- Mfr. Part No.:
- 5212EEG15
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP14,567.28
(exc. VAT)
PHP16,315.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,567.28 |
*price indicative
- RS Stock No.:
- 706-633
- Mfr. Part No.:
- 5212EEG15
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 36.5mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 61.5kN | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Dynamic Load Rating | 67.2kN | |
| Series | 521 | |
| Bore Type | Round | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 36.5mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 61.5kN | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Dynamic Load Rating 67.2kN | ||
Series 521 | ||
Bore Type Round | ||
Limiting Speed 4000rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered to provide reliable rotational performance in demanding applications. Specifically designed with an internal diameter of 60 mm and an external diameter of 110 mm, these Bearing facilitate optimal load distribution and reduce wear over time. Their unique construction, featuring a contact angle of 25 degrees and a precision class of P0, ensures superior stability under dynamic loads. Built to withstand a wide temperature range, these Bearing operate efficiently from a minimum of 253.15 °K to a maximum of 393.15 °K, making them suitable for various industrial environments. Ideal for applications requiring high-speed performance and durability, The SNR Bearing deliver exceptional longevity and efficiency.
Double row design enhances load carrying capacity
Radial clearance class CN supports stable operation
Dynamic load rating of 67,200,000 mN ensures reliability
Static load rating of 61,500,000 mN provides durability under heavy loads
Fatigue limit load of 3,650,000 mN increases lifespan
Maximum mechanical limit speed reaches 24,000 °/s for high-speed applications
Over rolling frequencies on outer and inner rings allow for precise operation
Min shoulder diameters enhance fitting and application flexibility
Fillet radius aids in reducing stress concentration at critical points
Related links
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212A 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 A-2RS1/MT33 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SKF 3212 ATN9 1 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- FAG 3212-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212NRZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212ZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
