SNR 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-229
- Mfr. Part No.:
- 6205NRC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,366.22
(exc. VAT)
PHP1,530.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP1,366.22 |
*price indicative
- RS Stock No.:
- 699-229
- Mfr. Part No.:
- 6205NRC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Round | |
| Series | 6205 | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Round | ||
Series 6205 | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered to deliver efficient performance in various industrial applications. Designed with a pressed steel cage and a snap ring on the outer diameter, this open bearing ensures minimal friction and enhanced durability. With precise dimensions, including an inner diameter of 25 mm and an outer diameter of 52 mm, it effectively accommodates axial and radial loads. Its robust construction and thoughtful design make it Ideal for different environments, ensuring long-lasting performance and reliability.
Features a deep groove design for optimal load distribution
Constructed with high quality materials for enhanced durability
Incorporates a pressed steel cage for reduced friction
Offers a radial clearance class C3 to accommodate significant misalignments
Provides a dynamic load capacity of 14800000 mN
Allows for a high reference thermal speed of 84000 °/s
Effectively operates in temperatures ranging from 233.15 °K to 393.15 °K
Includes a minimum fillet radius of 1 mm for improved mounting
Offers precise dimensions tailored for standard applications
Related links
- NTN 6205NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
