SNR 6205N 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-225
- Mfr. Part No.:
- 6205N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP2,262.11
(exc. VAT)
PHP2,533.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,262.11 |
*price indicative
- RS Stock No.:
- 699-225
- Mfr. Part No.:
- 6205N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 14.8kN | |
| Series | 6205 | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 14.8kN | ||
Series 6205 | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for robust performance in various applications. Designed for radial contact, this bearing features a pressed steel cage and a snap ring groove on its outer diameter, ensuring reliable operation in demanding environments. With an internal diameter of 25 mm and an external diameter of 52 mm, it provides optimal support and stability. Compliance with radial clearance class CN ensures this bearing suits a wide range of mechanical systems. Its operational versatility is marked by exceptional load capacities, making it a dependable choice for machine builders and maintenance professionals alike.
Optimised for radial contact ensuring effective load distribution
Constructed with a robust pressed steel cage for enhanced durability
Snap ring groove on the outer diameter for secure installation
Dynamic load capacity of 13800000 mN for high-performance applications
Static load capacity of 7900000 mN providing reliability under stationary conditions
Fatigue limit loading of 450000 mN for increased lifespan under continuous use
High lubrication limits of 90000 °/s for oil and 72000 °/s for grease accommodating various lubrication needs
Minimum operating temperature down to -40°C suitable for diverse environments
Maximum operating temperature of up to 120°C ensuring reliability in high-temperature settings
Includes detailed bearing frequency metrics for precision in performance monitoring
Related links
- NTN 6205N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6307ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
