NTN 6910 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 699-015
- Mfr. Part No.:
- 6910
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,387.06
(exc. VAT)
PHP4,913.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,387.06 |
*price indicative
- RS Stock No.:
- 699-015
- Mfr. Part No.:
- 6910
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 14.9kN | |
| Bore Type | Round | |
| Series | 69 | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 72mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 14.9kN | ||
Bore Type Round | ||
Series 69 | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 72mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for reliable performance in various applications, ensuring optimal radial contact. With an internal diameter of 50 mm and external diameter of 72 mm, this bearing excels in managing axial loads while maintaining ease of installation. Its robust pressed steel cage offers enhanced durability and reliability, making it suitable for a wide range of industrial settings. The high mass of 0.132 kg contributes to its stability during operation, while the dynamic and static load capabilities of 14,900,000 mN and 11,200,000 mN respectively, ensure it efficiently handles significant forces. Engineered for versatility, this bearing is perfect for both oil and grease-lubricated environments, providing a comprehensive solution for your rotating machinery needs.
Robust pressed steel cage enhances durability and longevity
Designed for optimal radial contact, ensuring efficient load management
Dynamic load capacity of 14,900,000 mN supports heavy operational demands
Static load capacity of 11,200,000 mN allows for reliable performance under non-moving conditions
Versatile lubrication options for either oil or grease, catering to varied application requirements
Compact design with 50 mm internal and 72 mm external diameters for easy integration
Low mass of 0.132 kg contributes to effortless motion and reduced energy consumption
Min operating temperature of 233.15 °K ensures reliable functionality in colder environments
Max operating temperature of 393.15 °K supports usage in high-temperature settings
Related links
- NTN 6910ZZ/5K 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- SKF 61910 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NSK 6910DDU 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- SKF 61910-2RS1 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLU/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RSR 1 Row Ball Bearing - 50 mm ID, 72 mm OD
