NSK 6910DDU 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- RS Stock No.:
- 642-149
- Mfr. Part No.:
- 6910DDU
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP3,837.21
(exc. VAT)
PHP4,297.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,837.21 |
*price indicative
- RS Stock No.:
- 642-149
- Mfr. Part No.:
- 6910DDU
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 72mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 11.7kN | |
| Dynamic Load Rating | 16kN | |
| Bore Type | Round | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 72mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 11.7kN | ||
Dynamic Load Rating 16kN | ||
Bore Type Round | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 72mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row deep groove ball bearing is engineered for optimal performance and reliability in a variety of applications. Designed with precision and durability in mind, this bearing features a bore diameter of 50 mm, a 72 mm outside diameter, and a 12 mm width, making it an Ideal choice for both industrial and automotive uses. Its robust design is complemented by a high Basic dynamic load rating of 16,000 N and a static load rating of 11,700 N, ensuring it can withstand significant stress while maintaining smooth operation. Ideal for applications requiring dependable and efficient motion, this bearing is built to last, enhancing performance and reducing maintenance needs.
Features a bore diameter of 50 mm for versatile fitting options
Offers an outside diameter of 72 mm, ensuring stability in various assemblies
Width of 12 mm provides suitable structural support for balanced loads
Includes a minimum chamfer dimension of 0.6 mm, facilitating easy installation and alignment
Supports a maximum grease lubrication speed of 5300 min-1 for efficient operation
Radius of shaft or housing fillet is maximised at 0.6 mm to improve durability under pressure
Factored for a dynamic load rating of 16,000 N to handle demanding loads effectively
Basic static load rating of 11,700 N ensures safety under non-moving conditions
Incorporates 16 steel balls with a diameter of 6.747 mm for enhanced load distribution
Lightweight design at approximately 0.135 kg aids in weight-sensitive applications
Related links
- NSK 6910ZZ 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
- SKF 61910 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- SKF 61910-2RS1 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NSK 7910A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 50 mm ID, 72 mm OD 12 mm Race Width
- NTN 6910ZZ/5K 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- NTN 6910LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 72 mm OD
- FAG 61910-2RSR 1 Row Ball Bearing - 50 mm ID, 72 mm OD
