NTN 6310L1C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 698-942
- Mfr. Part No.:
- 6310L1C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP13,713.54
(exc. VAT)
PHP15,359.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,713.54 |
*price indicative
- RS Stock No.:
- 698-942
- Mfr. Part No.:
- 6310L1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 38.3kN | |
| Dynamic Load Rating | 65.4kN | |
| Bore Type | Round | |
| Series | 6310 | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 110mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 38.3kN | ||
Dynamic Load Rating 65.4kN | ||
Bore Type Round | ||
Series 6310 | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 110mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for robust performance in various mechanical applications, delivering exceptional reliability and minimal maintenance. Engineered with a radial contact feature and a machined cage, this bearing provides efficient rotation and superior load distribution. Its open design facilitates easy lubrication, ensuring smooth operations even at high speeds. With a dynamic load rating of 68.5 million mN and a static load rating of 38.5 million mN, this bearing withstands significant stresses, making it ideally suited for demanding industrial environments.
Dynamic load rating of 68.5 million mN enhances operational reliability
Static load rating of 38.5 million mN ensures structural integrity under pressure
Fatigue limit load of 1.75 million mN for long-lasting performance
Designed with a radial clearance class C3, accommodating thermal expansions
Open architecture allows for easy lubrication and maintenance
Min operating temperature of -40°C and max operating temperature of 120°C ensure versatility in various conditions
Internal diameter of 50 mm combined with an external diameter of 110 mm for compatibility with standard fittings
Bearing width of 27 mm optimises space utilisation in Compact assemblies
Min shoulder diameter of 59 mm supports secure mounting and stability
Related links
- NTN 6310C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310CM 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLUC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLBCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
