NTN 6310C4 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- RS Stock No.:
- 698-940
- Mfr. Part No.:
- 6310C4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,330.68
(exc. VAT)
PHP7,090.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,330.68 |
*price indicative
- RS Stock No.:
- 698-940
- Mfr. Part No.:
- 6310C4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 110mm | |
| Race Width | 27mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 38.3kN | |
| Dynamic Load Rating | 65.4kN | |
| Series | 6310 | |
| Bore Type | Round | |
| Limiting Speed | 10000rpm | |
| Flange Outside Diameter | 110mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 110mm | ||
Race Width 27mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 38.3kN | ||
Dynamic Load Rating 65.4kN | ||
Series 6310 | ||
Bore Type Round | ||
Limiting Speed 10000rpm | ||
Flange Outside Diameter 110mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly designed for radial contact, making it an essential component in various mechanical applications. With a robust pressed steel cage and an open design, this bearing facilitates optimal performance in diverse industrial environments. Its precise dimensions, including a 50 mm internal diameter and a 110 mm external diameter, allow for seamless integration into machinery, ensuring maximum efficiency. The bearing's unique C4 radial clearance class further enhances its durability and operational reliability under varying conditions, establishing it as a preferred choice for professionals seeking quality and dependability.
Engineered for radial contact, ensuring smooth and efficient operation
Pressed steel cage design enhances robustness and longevity
Open configuration allows for easy lubrication and maintenance
C4 radial clearance class accommodates thermal expansion and operation under load
Mass of 1.07 kg provides substantial presence and stability in machinery
Dynamic load capacity of 65,400,000 mN makes it suitable for heavy-duty applications
Static load capacity of 38,300,000 mN supports reliable performance in static conditions
Fatigue limit load of 1,740,000 mN ensures durability under cyclic stresses
Max operating temperature of 393.15 °K, suitable for high-heat environments
Exceptional reference thermal speed of 46,200 °/s maximises operational efficiency
Related links
- NTN 6310NR 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310L1C3 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310CM 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 5310SC3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- NTN 6310LLUC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZCM/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310LLBC3/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
- NTN 6310ZZC4/5K 1 Row Ball Bearing - 50 mm ID, 110 mm OD
