NTN 6203C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP734.47

(exc. VAT)

PHP822.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP734.47

*price indicative

RS Stock No.:
698-836
Mfr. Part No.:
6203C4
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Race Material

Steel

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

31.7kN

Internal Clearance

CN

Dynamic Load Rating

55.6kN

Bore Type

Round

Series

6010

Limiting Speed

12000rpm

Bearing Type

Deep Groove Ball

Flange Outside Diameter

106.5mm

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is engineered for high performance across various applications, delivering exceptional reliability and efficiency. This bearing’s design features a pressed steel cage which provides optimal support for rolling elements, ensuring smooth rotation and minimal friction. With a dynamic load capacity of 10,100,000 mN and a static load limit of 4,750,000 mN, it is robust enough to handle considerable loads while maintaining operational integrity. The NTN bearing functions efficiently within an extensive temperature range, from a minimum of 233.15 K to a maximum of 393.15 K, making it suitable for diverse environments. Its precise dimensions allow for versatile installation options, ensuring a seamless integration into existing machinery.

Designed for radial contact optimising load distribution and performance

Pressed steel cage enhances durability while reducing operational noise

Dynamic load capacity ensuring reliable performance in demanding applications

Static load limit enables secure handling of substantial loads under stationary conditions

Temperature resilience guarantees functionality in both low and high temperature environments

Compact size with precise internal and external diameters for easy installation

Min fillet radius of 0.6 mm supports various shaft and housing configurations

Reference thermal speed of 108000 °/s promoting efficient rotational dynamics

Mechanical limit speed of 180000 °/s maximises rotational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy