NTN 6013NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-735
- Mfr. Part No.:
- 6013NR
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,826.61
(exc. VAT)
PHP6,525.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,826.61 |
*price indicative
- RS Stock No.:
- 698-735
- Mfr. Part No.:
- 6013NR
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31.7kN | |
| Dynamic Load Rating | 55.6kN | |
| Bore Type | Round | |
| Series | 6010 | |
| Limiting Speed | 12000rpm | |
| Flange Outside Diameter | 106.5mm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31.7kN | ||
Dynamic Load Rating 55.6kN | ||
Bore Type Round | ||
Series 6010 | ||
Limiting Speed 12000rpm | ||
Flange Outside Diameter 106.5mm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is expertly engineered to deliver superior performance and reliability in various applications. This product serves as a Crucial component in machinery, providing smooth rotation while accommodating radial loads and axial loads in both directions. With a pressed steel cage design and snap ring groove on the outer diameter, it ensures optimal space utilization and operational efficiency. The robust construction and precise dimensions make it an Ideal choice for demanding environments, guaranteeing longevity and reduced maintenance needs.
Designed for radial contact, offering exceptional load-bearing capacity
Press steel cage construction enhances durability under various operating conditions
Snap ring groove on the outer diameter ensures secure positioning within the housing
Internal diameter of 65 mm and external diameter of 100 mm provide versatile fitment options
Radial clearance class CN allows for standard operational flexibility
Dynamic load capacity of 32,200,000 mN and static load capacity of 25,200,000 mN facilitate reliable performance
Temperature operating range from 233.15 K to 393.15 K, ensuring adaptability in diverse conditions
Quiet operation with minimal vibration levels enhances overall system efficiency
Suitable for high-speed applications with a mechanical limit speed of 66,000 °/s
Related links
- NTN 6013NR 1 Row Ball Bearing - 65 mm ID, 100 mm OD
- NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 62/28 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6010C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6203NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309NR 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD
