SNR 6204ZZC4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- RS Stock No.:
- 698-693
- Mfr. Part No.:
- 6204ZZC4
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP983.94
(exc. VAT)
PHP1,102.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP983.94 |
*price indicative
- RS Stock No.:
- 698-693
- Mfr. Part No.:
- 6204ZZC4
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 13.5kN | |
| Series | 6204 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 20000rpm | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 13.5kN | ||
Series 6204 | ||
Bore Type Deep Groove | ||
Limiting Speed 20000rpm | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for high-performance applications, ensuring optimal radial contact and enhanced durability. With a pressed steel cage and double-sided shields, this bearing is designed to withstand the rigours of demanding operational environments. Offering a precise internal diameter of 20 mm and external diameter of 47 mm, it balances compactness with robust functionality. The bearing's distinctive design optimises its dynamic load capacity of 13.5 million mN, making it Ideal for various industrial machinery and automotive applications. It consistently delivers reliable performance and longevity, ensuring seamless operation in a plethora of applications.
Internal diameter of 20 mm allows for versatile installation in Compact spaces
External diameter of 47 mm provides enhanced load distribution
With a bearing width of 14 mm it offers robust support for radial loads
Manufactured with a pressed steel cage for added reliability and reduced friction
Designed with shields on both sides for effective protection against contaminants
Features a dynamic load capacity of 13.5 million mN ensuring durability under heavy loads
Offers a thermal speed rating of 96000 °/s for excellent performance in high-speed applications
With a maximum operating temperature of 120 °C it is suitable for use in demanding environments
Designed for easy maintenance extending service life and reducing downtime
Min. shoulder diameter for the inner ring is 25 mm facilitating secure installation
Related links
- SNR 6204G15C4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204Z 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204NREE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204NRZZ 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 62204EE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
