SNR 6204NRZZ 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- RS Stock No.:
- 698-690
- Mfr. Part No.:
- 6204NRZZ
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,246.62
(exc. VAT)
PHP1,396.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,246.62 |
*price indicative
- RS Stock No.:
- 698-690
- Mfr. Part No.:
- 6204NRZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 13.5kN | |
| Series | 6204 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 20000rpm | |
| Flange Outside Diameter | 47mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 13.5kN | ||
Series 6204 | ||
Bore Type Deep Groove | ||
Limiting Speed 20000rpm | ||
Flange Outside Diameter 47mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal performance in various applications, offering efficient rotational support and reliability. This robust bearing features a pressed steel cage for enhanced durability and incorporates shields on both sides, ensuring long-lasting protection against contamination. With its calculated dimensions, including a 20 mm internal diameter and a 47 mm external diameter, it delivers precision alignment and smooth operation. Ideal for radial contact, the bearing is designed to withstand dynamic loads, making it an excellent choice for industrial machinery and automotive systems.
Designed to accommodate radial loads ensuring versatile application
Pressed steel cage enhances durability and performance longevity
Dual shielding allows protection from dust and debris extending the product's lifespan
Possesses a dynamic load capacity of 13.5 million mN suitable for high-stress conditions
Static load capacity of 6.6 million mN provides reliability in stationary applications
Fatigue limit load rated at 300000 mN for enhanced endurance
Minimum operating temperature of -30°C and maximum of 120°C ensuring performance in diverse environments
Reference thermal speed of 96000 °/s highlights its efficiency during operation
Max mechanical limit speed of 120000 °/s offers versatility across multiple systems
Related links
- SNR 6204G15C4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204NREE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204Z 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204ZZC4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 62204EE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
