SNR 6204NREE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- RS Stock No.:
- 698-689
- Mfr. Part No.:
- 6204NREE
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP1,429.32
(exc. VAT)
PHP1,600.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,429.32 |
*price indicative
- RS Stock No.:
- 698-689
- Mfr. Part No.:
- 6204NREE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.5kN | |
| Series | 6204 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 47mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.5kN | ||
Series 6204 | ||
Bore Type Deep Groove | ||
Limiting Speed 11000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 47mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is engineered for optimal radial contact, providing reliable performance in various applications. Designed with a pressed steel cage and dual contact seals, this bearing ensures a robust seal against contaminants while maintaining low friction for improved efficiency. Its Compact design includes precise internal and external diameters, making it Ideal for use where space is a premium. With exceptional dynamic load capacity and a reliable static load limit, this bearing is built for durability and longevity in demanding conditions.
Provides superior radial contact for increased load bearing capability
Constructed with a pressed steel cage for enhanced durability and strength
Features contact Seals on both sides to protect against dirt and moisture
Compact dimensions optimise installation in restricted spaces
Offers a dynamic load capability of 13500000 mN for reliable performance
Static load limit of 6600000 mN ensures durability under stationary conditions
Designed for a maximum operating temperature of 393.15 °K for heat resilience
Optimises mechanical limit speed of 66000 °/s for improved efficiency
Maximum bottom groove diameter of 44.6 mm enhances compatibility with various assemblies
Minimises maintenance needs through effective sealing and robust construction
Related links
- SNR 6204G15C4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204NRZZ 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204Z 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6204ZZC4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 62204EE 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
